Bourns PM7032S100M technical specifications.
| Core Material | Ferrite |
| Height | 3.2mm |
| Inductance | 10uH |
| Length | 7mm |
| Max DC Current | 1.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Series | PM7032S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM7032S100M to view detailed technical specifications.
No datasheet is available for this part.