Bourns PM7232S-R25M-RC technical specifications.
| Height | 3.2mm |
| Inductance | 250nH |
| Length | 7.2mm |
| Package Quantity | 1500 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM7232S-R25M-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.