The PMC1812-101-RC resistor from Bourns is a surface mount device with a 1812 package case, measuring 1.5mm in height and 4.5mm in length. It has an impedance of 100R and a maximum DC current of 300mA. The resistor operates within a temperature range of -55°C to 125°C and is available in quantities of 1000 per reel. The PMC series resistor is suitable for use in high-frequency applications up to 100MHz.
Bourns PMC1812-101-RC technical specifications.
| Package/Case | 1812 |
| Height | 1.5mm |
| Impedance | 100R |
| Length | 4.5mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | PMC |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PMC1812-101-RC to view detailed technical specifications.
No datasheet is available for this part.