Bourns PMH1210-800-RC technical specifications.
| Package/Case | 1210 |
| Height | 1.3mm |
| Impedance | 80R |
| Length | 3.2mm |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Resistance | 80R |
| Series | PMH |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PMH1210-800-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.