Bourns PN-DESIGNKIT-22 technical specifications.
| Package/Case | 300 |
| Height | 40mm |
| Length | 115mm |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | PortNote™ |
| Width | 72mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PN-DESIGNKIT-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.