Quick Jump:
Technical Specifications
Bourns PT12132JL technical specifications.
General
Max Operating Temperature
80
Number of Terminals
2
Min Operating Temperature
-20
Number of Functions
1
Tolerance
5
Terminal Placement
RADIAL
Inductance-Nom (L)
6800
Inductor Type
GENERAL PURPOSE INDUCTOR
Shielded
NO
Inductor Application
HIGH CURRENT INDUCTOR
DC Resistance
26
Rated Current-Max
0.05
Test Frequency
0.252
Self Resonance Frequency
0.5
Manufacturer Series
PT121
Quality Factor-Min (at L-nom)
90
Compliance
RoHS
Yes
Eccn Code
EAR99
Lead Free
Yes
HTS Code
8504.50.80.00
REACH
Compliant
Military Spec
False
Datasheet
Bourns PT12132JL Datasheet
Download the complete datasheet for Bourns PT12132JL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.