The PTA0143-2010CIB103 is a linear panel mount resistor with a resistance of 10kR and a tolerance of 20%. It operates within a temperature range of -10°C to 50°C. The resistor is mounted on a panel and is available in quantities of 100. It is packaged in a tray.
Bourns PTA0143-2010CIB103 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 100 |
| Packaging | Tray |
| Resistance | 10kR |
| Series | PTA |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTA0143-2010CIB103 to view detailed technical specifications.
No datasheet is available for this part.