The Bourns PTA Series 20kR linear carbon film potentiometer has a maximum operating temperature of 50°C and a minimum operating temperature of -10°C. It is available in a package quantity of 100 and features a resistance of 20kR with a tolerance of 20%. The potentiometer is constructed with carbon film technology and has a linear taper.
Bourns PTA15432010CIB203 technical specifications.
| Depth | 9mm |
| Length | 30mm |
| Max Operating Temperature | 50°C |
| Military Standard | Not |
| Min Operating Temperature | -10°C |
| Package Quantity | 100 |
| Resistance | 20kR |
| Series | PTA |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTA15432010CIB203 to view detailed technical specifications.
No datasheet is available for this part.