Bourns PTE45-151B-105B2 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 250 |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | PTE |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTE45-151B-105B2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.