
The Bourns PTE45-152B-203B2 is a linear taper potentiometer with a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It is available in a quantity of 250 pieces. The device features a resistance of 20kR and a tolerance of 20%. The PTE45-152B-203B2 is RoHS compliant.
Bourns PTE45-152B-203B2 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 250 |
| Resistance | 20kR |
| RoHS Compliant | Yes |
| Series | PTE |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTE45-152B-203B2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.