Bourns PTF45-202A-253A3 technical specifications.
| Height | 0.551inch |
| Length | 2.874inch |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 125mW |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 25kR |
| Series | Pro Audio PTF |
| Taper | Audio |
| Termination | Pin |
| Tolerance | 20% |
| Width | 0.787inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTF45-202A-253A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.