Bourns PTH902-040S-102B2 technical specifications.
| Number of Turns | 1 |
| Package Quantity | 250 |
| Resistance | 1kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTH902-040S-102B2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.