
The PTL20-19G1-103B2 is a linear potentiometer with a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It has a resistance of 10kR and a tolerance of 20%. The component is RoHS compliant and is available in a package quantity of 375. The PTL series is a type of potentiometer with a linear taper and pin termination.
Bourns PTL20-19G1-103B2 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 375 |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | PTL |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTL20-19G1-103B2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.