
The PTL20-19O1-203B2 is a linear potentiometer from Bourns with a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It is available in quantities of 375. The component has a resistance of 20kR and is RoHS compliant. The PTL series features a linear taper and pin termination.
Bourns PTL20-19O1-203B2 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 375 |
| Resistance | 20kR |
| RoHS Compliant | Yes |
| Series | PTL |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTL20-19O1-203B2 to view detailed technical specifications.
No datasheet is available for this part.