
The PTM902-130K-203B2 is a 2-gang linear potentiometer from Bourns with a resistance of 20kΩ. It operates within a temperature range of -10°C to 50°C and has a life expectancy of 15 hours. The resistor type is carbon and it is rated for 50V AC and 10V DC. The potentiometer is RoHS compliant and has an IP40 rating.
Bourns PTM902-130K-203B2 technical specifications.
| Life (Hours) | 15Hour |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Ratings | IP40 |
| Resistance | 20kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | PTM90 |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTM902-130K-203B2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.