Bourns PTR901-2020K-B102 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 108 |
| Packaging | Bulk |
| Resistance | 1kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PTR90 |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTR901-2020K-B102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
