The PTR902-1020FA104 is a potentiometer from Bourns with a resistance of 100kR and a tolerance of 10%. It has a depth of 9.5mm and a length of 35.8mm. The component operates within a temperature range of -10°C to 50°C. It is a pin termination type resistor.
Bourns PTR902-1020FA104 technical specifications.
| Depth | 9.5mm |
| Length | 35.8mm |
| Max Operating Temperature | 50°C |
| Military Standard | Not |
| Min Operating Temperature | -10°C |
| Resistance | 100kR |
| Resistor Type | Potentiometer |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTR902-1020FA104 to view detailed technical specifications.
No datasheet is available for this part.