The Bourns Pro Audio PTS linear potentiometer features a 10kR resistance with a 20% tolerance. It has a maximum power dissipation of 500mW and operates within a temperature range of -10°C to 55°C. The potentiometer is available in bulk packaging with 120 units per package. It is RoHS compliant and suitable for through-hole mounting.
Bourns PTS01-01P-103B2 technical specifications.
| Height | 1.524inch |
| Length | 5.247inch |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | Pro Audio PTS |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| Width | 0.512inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTS01-01P-103B2 to view detailed technical specifications.
No datasheet is available for this part.