Bourns PTS01-11L-104B2 technical specifications.
| Depth | 38.7mm |
| Height | 1.524inch |
| Length | 5.247inch |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole, Panel |
| Package Quantity | 120 |
| Packaging | Tray |
| Resistance | 100kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Series | Pro Audio PTS |
| Termination | Solder |
| Tolerance | 20% |
| Width | 0.512inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTS01-11L-104B2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.