Bourns PTS01-11P-103B1 technical specifications.
| Height | 1.524inch |
| Length | 5.247inch |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | Pro Audio PTS |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| Width | 0.512inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTS01-11P-103B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.