The Bourns PTS45-01P-204B2 is a linear taper potentiometer with a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It is available in a package quantity of 90 units. The potentiometer has a resistance of 200kΩ and is compliant with RoHS regulations. It features a linear taper and pin termination.
Bourns PTS45-01P-204B2 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 90 |
| Resistance | 200kR |
| RoHS Compliant | Yes |
| Series | PTS |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTS45-01P-204B2 to view detailed technical specifications.
No datasheet is available for this part.