The PTS45-01P-502B2 is a 5kR linear taper potentiometer with a pin termination and 20% tolerance. It operates within a temperature range of -10°C to 55°C. This component is RoHS compliant and available in quantities of 90. Bourns manufactures this potentiometer as part of their PTS series.
Bourns PTS45-01P-502B2 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 90 |
| Resistance | 5kR |
| RoHS Compliant | Yes |
| Series | PTS |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTS45-01P-502B2 to view detailed technical specifications.
No datasheet is available for this part.