Bourns PTS45-02L-102B2 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 90 |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | PTS |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTS45-02L-102B2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.