The PTS45-02L-202B2 is a linear taper potentiometer from Bourns with a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It is available in a package quantity of 90 units. The device is RoHS compliant and features a resistance of 2kR. The potentiometer is designed with a linear taper and solder termination.
Bourns PTS45-02L-202B2 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 90 |
| Resistance | 2kR |
| RoHS Compliant | Yes |
| Series | PTS |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTS45-02L-202B2 to view detailed technical specifications.
No datasheet is available for this part.