
Slide Potentiometers 10Kohms Travel=60mm
Bourns PTS60-01P-103B2 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 90 |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | PTS |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTS60-01P-103B2 to view detailed technical specifications.
No datasheet is available for this part.