Bourns PTS60-12L-503A2 technical specifications.
| Height | 1.524inch |
| Length | 3.642inch |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Package Quantity | 90 |
| Packaging | Bulk |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Series | Pro Audio PTS |
| Taper | Audio |
| Termination | Solder |
| Tolerance | 20% |
| Width | 0.512inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTS60-12L-503A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.