
The PTV09A-4020U-A503 is a carbon film potentiometer from Bourns with a resistance of 50kR and a tolerance of 20%. It has a logarithmic taper and is designed for through hole mounting. The potentiometer has a maximum power dissipation of 50mW and operates within a temperature range of -10°C to 50°C. It is available in a tray packaging with 100 units per package and is RoHS compliant.
Bourns PTV09A-4020U-A503 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.787inch |
| Depth | 12.5mm |
| Length | 11.4mm |
| Max Operating Temperature | 50°C |
| Military Standard | Not |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 50mW |
| Mount | Through Hole, Snap in, Brackets |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| Resistance | 50kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PTV09 |
| Taper | Logarithmic |
| Technology | CARBON FILM |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTV09A-4020U-A503 to view detailed technical specifications.
No datasheet is available for this part.