The PWR10020-2SA is a surface mount resistor from Bourns with a resistance of 50 milliohms and a tolerance of 5%. It has a package height of 1.5mm and a length of 100mm. The resistor is designed to operate within a temperature range of -10°C to 55°C. It is available in bulk packaging.
Bourns PWR10020-2SA technical specifications.
| Case Code (Imperial) | 3978 |
| Package/Case | 3978 |
| Height | 1.5mm |
| Length | 100mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Packaging | Bulk |
| Resistance | 50mR |
| Series | PWR10020 S |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PWR10020-2SA to view detailed technical specifications.
No datasheet is available for this part.
