Bourns PWR220-2FB12R00F technical specifications.
| Height | 17.3mm |
| Lead Pitch | 5.08mm |
| Length | 10.16mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 12R |
| Series | PWR220/PWR221 F |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating | 2kV |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PWR220-2FB12R00F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.