The PWR220-2FB470R0F is a through hole resistor with a resistance of 470 ohms and a tolerance of 1%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -40°C. The resistor is packaged in bulk and has a package quantity of 50. It measures 17.3mm in height, 4mm in width, and 10.16mm in length, with a lead pitch of 5.08mm.
Bourns PWR220-2FB470R0F technical specifications.
| Height | 17.3mm |
| Lead Pitch | 5.08mm |
| Length | 10.16mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 470R |
| Series | PWR220/PWR221 F |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating | 2kV |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PWR220-2FB470R0F to view detailed technical specifications.
No datasheet is available for this part.