Bourns PWR220-2SAR1000J technical specifications.
| Package/Case | TO-220 |
| Height | 17.3mm |
| Length | 10.16mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Resistance | 100mR |
| Series | PWR220/PWR221 S |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 300V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PWR220-2SAR1000J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.