
The PWR220T-35 is a through-hole mounted component with a radial termination. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The component is available in a packaging quantity of 50 and is compliant with RoHS regulations.
Bourns PWR220T-35-3000J technical specifications.
| Height | 14.6mm |
| Lead Diameter | 0.72mm |
| Lead Pitch | 5.08mm |
| Length | 10.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 300R |
| RoHS Compliant | Yes |
| Series | PWR220T-35 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 2kV |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PWR220T-35-3000J to view detailed technical specifications.
No datasheet is available for this part.
