The PWR220T-35-R300F is a through-hole resistor with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It has a resistance of 300mR and a tolerance of 1%. The resistor is packaged in a radial termination with a lead diameter of 0.72mm and a lead pitch of 5.08mm. It is available in quantities of 50 and is packaged in a rail/tube format.
Bourns PWR220T-35-R300F technical specifications.
| Height | 14.6mm |
| Lead Diameter | 0.72mm |
| Lead Pitch | 5.08mm |
| Length | 10.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 300mR |
| RoHS Compliant | Yes |
| Series | PWR220T-35 |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating | 2kV |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PWR220T-35-R300F to view detailed technical specifications.
No datasheet is available for this part.