The PWR221-2FB470R0F is a through-hole radial lead resistor with a resistance of 470 ohms and a tolerance of 1%. It has a voltage rating of 2kV and can operate at temperatures between -40°C and 155°C. The resistor is packaged in bulk quantities of 50 and has a lead pitch of 5.08mm and a length of 10.16mm.
Bourns PWR221-2FB470R0F technical specifications.
| Height | 18.3mm |
| Lead Pitch | 5.08mm |
| Length | 10.16mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 470R |
| Series | PWR220/PWR221 F |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating | 2kV |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PWR221-2FB470R0F to view detailed technical specifications.
No datasheet is available for this part.