Bourns PWR3920-2SBR0005FE technical specifications.
| Case Code (Imperial) | 3920 |
| Package/Case | 3920 |
| Height | 0.5mm |
| Length | 10mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Resistance | 0.5mR |
| RoHS Compliant | Yes |
| Series | PWR3920 S |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PWR3920-2SBR0005FE to view detailed technical specifications.
No datasheet is available for this part.