Bourns Q112074 technical specifications.
| Lead Free | Contains Lead |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistor Type | Cermet |
| Series | Trimpot® 3364 - Open Frame |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Bourns Q112074 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.