Bourns Q23713 technical specifications.
| Lead Free | Lead Free |
| Max Power Dissipation | 1W |
| Number of Turns | 1 |
| Resistor Type | Wirewound |
| Series | Trimpot® 3345 - Sealed |
| Termination | PC Pins |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns Q23713 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.