Bourns RL187822J-RC technical specifications.
| Package/Case | Radial |
| Inductance | 8.2mH |
| Inductance Tolerance | 5% |
| Max DC Current | 50mA |
| Mount | Radial |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 400kHz |
| RoHS | Compliant |
Download the complete datasheet for Bourns RL187822J-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.