Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns RLB1112V4-332J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 12.5 |
| Tolerance | 5 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 3300 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 4.9 |
| Rated Current-Max | 0.28 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 0.64 |
| Quality Factor-Min (at L-nom) | 30 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns RLB1112V4-332J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.