Bourns SC5A-12S3.3 technical specifications.
| Package/Case | Module |
| Length | 64.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 60W |
| Output Voltage | 3.3V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SC5A-12S3.3 to view detailed technical specifications.
No datasheet is available for this part.