Bourns SDR0403101KL technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Depth | 4.3mm |
| Height | 3.5mm |
| Inductance | 100uH |
| Inductance Tolerance | 10% |
| Length | 4.5mm |
| Max DC Current | 350mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Q Factor | 35 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1.9R |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 510mA |
| Self Resonant Frequency | 9MHz |
| Series | SDR0403 |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0403101KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.