Bourns SDR0604-100 technical specifications.
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 100mR |
| RMS Current (Irms) | 1.45A |
| Saturation Current | 2A |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0604-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
