Bourns SDR0604-220 technical specifications.
| Inductance | 22uH |
| Inductance Tolerance | 15% |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 190mR |
| RMS Current (Irms) | 1.1A |
| Saturation Current | 1.4A |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0604-220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.