Bourns SDR0604-680 technical specifications.
| Package/Case | 0604 |
| Core Material | Ferrite |
| Inductance | 68uH |
| Inductance Tolerance | 10% |
| Inductor Type | POWER |
| Max DC Current | 840mA |
| Q Factor | 22 |
| Reach SVHC Compliant | No |
| Resistance | 520mR |
| Self Resonant Frequency | 10MHz |
| Test Frequency | 2.52MHz |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0604-680 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
