Bourns SDR0703-6R8KL technical specifications.
| Package/Case | 0703 |
| Height | 2.7mm |
| Inductance | 6.8uH |
| Length | 6.5mm |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | SDR0703 |
| Termination | SMD/SMT |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0703-6R8KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.