Bourns SDR1006-6R8 technical specifications.
| Package/Case | 1006 |
| Core Material | Ferrite |
| Inductance | 6.8uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Max DC Current | 5.9A |
| Q Factor | 33 |
| Reach SVHC Compliant | No |
| Resistance | 44mR |
| Self Resonant Frequency | 32MHz |
| Test Frequency | 7.96MHz |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR1006-6R8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.