Bourns SDR1030-102KL technical specifications.
| Height | 3mm |
| Inductance | 1mH |
| Length | 10mm |
| Max DC Current | 200mA |
| Q Factor | 42 |
| Self Resonant Frequency | 2.5MHz |
| Series | SDR1030 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SDR1030-102KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.