Bourns SDR1030-221KL technical specifications.
| Height | 3mm |
| Inductance | 220uH |
| Length | 10mm |
| Max DC Current | 460mA |
| Q Factor | 23 |
| Self Resonant Frequency | 6.2MHz |
| Series | SDR1030 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SDR1030-221KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.