Bourns SDR1030-330ML technical specifications.
| Height | 3mm |
| Inductance | 33uH |
| Length | 10mm |
| Max DC Current | 1.1A |
| Q Factor | 16 |
| Self Resonant Frequency | 16.4MHz |
| Series | SDR1030 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR1030-330ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.