Bourns SDR1030-681KL technical specifications.
| Package/Case | SMD/SMT |
| Height | 3mm |
| Inductance | 680uH |
| Length | 10mm |
| Max DC Current | 230mA |
| Package Quantity | 1000 |
| Q Factor | 18 |
| Self Resonant Frequency | 3.2MHz |
| Series | SDR1030 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SDR1030-681KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.